PDP SEO Portlet

IS61LV256AL-10TLI

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin TSOP-I

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LV256AL-10TLI
Secondary Manufacturer Part#: IS61LV256AL-10TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISSI IS61LV256AL is a very high-speed, low power, 32,768-wordby8-bit static RAM.It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 8 ns maximum.

  • High-speed access times: 10 ns
  • Automatic power-down when chip is deselected
  • CMOS low power operation
    • 60 µW (typical) CMOS standby
    • 65 mW (typical) operating
  • TTL compatible interface levels
  • Single 3.3V power supply
  • Fully static operation: no clock or refresh required
  • Three-state outputs
  • Lead-free available

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
Matte Tin
260
35 mA
10 ns
256 Kb
Surface Mount
MSL 3 - 168 hours
28
8 Bit
8 Bit
1
32 kWords
-40 to 85 °C
85 °C
-40 °C
28TSOP-I
28
8.1 x 11.9 x 1 mm
No
Industrial
TSOP-I
3.63 V
3.135 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:234  Mult:234  
USD $:
0+
$0.00000