IS61LPS102436B-250TQLI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Bit | ||
| Pipelined | ||
| 250 MHz | ||
| SDR | ||
| 36 MB | ||
| Matte Tin | ||
| 260 °C | ||
| 250 MHz | ||
| 450 mA | ||
| 36 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 100 | ||
| 36 Bit | ||
| 36 Bit | ||
| 1 | ||
| 1 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 100LQFP | ||
| 100 | ||
| 14 x 20 x 1.4 mm | ||
| 0 | ||
| Industrial | ||
| Synchronous Pipelined SRAM | ||
| LQFP | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.32.00.41 |
| Schedule B: | 8542.32.00.40 |