PDP SEO Portlet

IS61LF51218B-7.5TQLI

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LF51218B-7.5TQLI
Secondary Manufacturer Part#: IS61LF51218B-7.5TQLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Flow-Through
117 MHz
9 Mbit
Matte Tin
260 °C
117 MHz
120 mA
7.5 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
2
512 kWords
-40 to 85 °C
85 °C
-40 °C
100LQFP
100
14 x 20 x 1.4
0
Industrial
3.465 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
0+
$0.00000