PDP SEO Portlet

IS61LF12836EC-7.5TQLI

SRAM Chip Sync Quad 2.5V/3.3V 4M-Bit 128K x 36 7.5ns 100-Pin LQFP

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LF12836EC-7.5TQLI
Secondary Manufacturer Part#: IS61LF12836EC-7.5TQLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4Mb product family features high-speed, low-power synchronous static RAMs designed to provide burstable, high-performance memory for communication and networking applications. The IS61LF12836EC are organized as 131,072 words by 36bits. Fabricated advanced CMOS technology, the device integrates a 2-bit burst counter, high-speed SRAM core, and high-drive capability outputs into a single monolithic circuit. All synchronous inputs pass through registers controlled by a positive-edge-triggered single clock input. Write cycles are internally self-timed and are initiated by the rising edge of the clock input. Write cycles can be one to four bytes wide as controlled by the write control inputs. Separate byte enables allow individual bytes to be written. The byte write operation is performed by using the byte write enable (/BWE) input combined with one or more individual byte write signals (/BWx). In addition, Global Write (/GW) is available for writing all bytes at one time, regardless of the byte write controls. Bursts can be initiated with either /ADSP(Address Status Processor) or /ADSC\ (Address Status Cache Controller) input pins. Subsequent burst addresses can be generated internally and controlled by the /ADV\ (burst address advance) input pin. The mode pin is used to select the burst sequence order. Linear burst is achieved when this pin is tied LOW. Interleave burst is achieved when this pin is tied HIGH or left floating.

  • Internal self-timed write cycle
  • Individual Byte Write Control and Global Write
  • Clock controlled, registered address, data and
  • control Burst sequence control using MODE input
  • Three chip enable option for simple depth
  • expansion and address pipelining Common data inputs and data outputs
  • Auto Power-down during deselect
  • Single cycle deselect
  • Snooze MODE for reduced-power standby
  • JEDEC 100-pin QFP, 165-ball BGA and 119-ball
  • BGA packages
  • Power supply
    • Vdd 3.3V (± 5%), Vddq 3.3V/2.5V (± 5%)
  • JTAG Boundary Scan for BGA packages
  • Industrial and Automotive temperature support
  • Lead-free available
  • Error Detection and Error Correction.

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through
117 MHz
SDR
4 Mbit
Matte Tin
260 °C
117 MHz
160 mA
2.625, 3.425 V
7.5 ns
4 Mbit
2.375, 3.175 V
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
128 kWords
-40 to 85 °C
85 °C
-40 °C
100LQFP
100
14 x 20 x 1.4 mm
No
Industrial
LQFP
3.465, 3.425 V
3.135, 3.175 V
3.3, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:720  Mult:72  
USD $: