PDP SEO Portlet

IS61LF12836A-7.5TQLI-TR

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: IS61LF12836A-7.5TQLI-TR
Secondary Manufacturer Part#: IS61LF12836A-7.5TQLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through
117 MHz
SDR
4 Mbit
Matte Tin
260 °C
117 MHz
160 mA
2.625, 3.425 V
7.5 ns
4 Mbit
2.375, 3.175 V
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
4
128 kWords
-40 to 85 °C
85 °C
-40 °C
100LQFP
100
14 x 20 x 1.4 mm
No
Industrial
LQFP
3.465, 3.425 V
3.135, 3.175 V
3.3, 3.3 V
Synchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
1+
$0.00000