IS61C5128AL-10TLI
SRAM Chip Async Single 5V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II
The ISSI IS61C5128AL is a high speed, 4,194,304-bit static RAMs organized as 524,288 words by 8 bits. They are fabricated using ISSI's high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption.
- High-speed access time: 10ns, 12 ns
- Low Active Power: 150 mW (typical)
- Low Standby Power: 10 mW (typical) CMOS standby
- TTL compatible interface levels
- Single 5V ± 10% power supply
- Fully static operation: no clock or refresh required
- Available in 36-pin SOJ (400-mil), 32-pin sTSOP-I, 32-pin SOP, 44-pin TSOP-II and 32-pin TSOP-II packages
- Commercial, Industrial and Automotive temperature ranges available
- Lead-free available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 Bit | ||
| 4 Mbit | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 10 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 44 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 512 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 44TSOP-II | ||
| 44 | ||
| 18.52 x 10.29 x 1.05 mm | ||
| No | ||
| Industrial | ||
| TSOP-II | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| Asynchronous | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.2.a |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |