IS49NLC36800A-25EWBL-TR
DRAM Chip DDR SDRAM 288Mbit 8M X 36 1.8V 144-Pin TWBGA T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 Bit | ||
| 400 MHz | ||
| 36 Bit | ||
| 288 Mbit | ||
| DDR SDRAM | ||
| TWBGA | ||
| Surface Mount | ||
| 400 MHz | ||
| 518 mA | ||
| 15 ns | ||
| 8M x 36bit | ||
| 288 Mbit | ||
| Surface Mount | ||
| 144 | ||
| 8 | ||
| 36 Bit | ||
| 36 Bit | ||
| 1.8 V | ||
| 0 to 95 °C | ||
| 8M x 36 | ||
| 144TWBGA | ||
| 144 | ||
| 11 x 18.5 x 0.8 mm | ||
| Commercial | ||
| TWBGA | ||
| DDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |