PDP SEO Portlet

IS46TR16128D-125KBLA2-TR

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS46TR16128D-125KBLA2-TR
Secondary Manufacturer Part#: IS46TR16128D-125KBLA2-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
16 Bit
2 Gbit
DDR3 SDRAM
Surface Mount
Tin-Silver-Copper
260 °C
800 MHz
102 mA
20 ns
128M x 16bit
2 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
3.3 V
-40 to 105 °C
105 °C
-40 °C
128M x 16
96TWBGA
96
9 x 13 x 0.8(Max) mm
Automotive
TWBGA
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000