IS45S32200L-7TLA2-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 Bit | ||
| 143 MHz | ||
| 32 Bit | ||
| 64 Mbit | ||
| Matte Tin | ||
| 260 | ||
| 143 MHz | ||
| 65 mA | ||
| 5.4 ns | ||
| 64 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 86 | ||
| 4 | ||
| 32 Bit | ||
| 32 Bit | ||
| 3 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 2M x 32 | ||
| 86TSOP-II | ||
| 86 | ||
| 22.22 x 10.16 x 1 | ||
| Automotive | ||
| TSOP-II | ||
| 3.3 V | ||
| SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320015 |