PDP SEO Portlet

IS45S16400J-6BLA2

DRAM Chip SDRAM 64M-Bit 4M x 16 3.3V 54-Pin TFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS45S16400J-6BLA2
Secondary Manufacturer Part#: IS45S16400J-6BLA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 64MbSynchronousDRAMisorganizedas1,048,576 bits x 16-bit x 4-bank for improved performance. The synchronous DRAMs achieve high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 64Mb SDRAM is a high speed CMOS, dynamic random-access memory designed to operate in 3.3V memory systems containing 67,108,864 bits. Internally configured as a quad-bank DRAM with a synchronous interface. Each 16,777,216-bit bank is organized as 4,096 rows by 256 columns by 16 bits. The 64Mb SDRAM includes an AUTO REFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible. The 64Mb SDRAM has the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks to hide precharge time and the capability to randomly change column addresses on each clock cycle during burst access. A self-timed row precharge initiated at the end of the burst sequence is available with the AUTOPRECHARGE function enabled. Precharge one bank while accessing one of the other three banks will hide the precharge cycles and provide seamless, high-speed, random-access operation. SDRAM read and write accesses are burst oriented starting at a selected location and continuing for a programmed number of locations in a programmed sequence. The registration of an ACTIVE command begins accesses, followed by a READ or WRITE command. The ACTIVE command in conjunction with address bits registered are used to select the bank and row to be accessed (BA0, BA1 select the bank; A0-A11 select the row). The READ or WRITE commands in conjunction with address bits registered are used to select the starting column location for the burst access. Programmable READ or WRITE burst lengths consist of 1, 2, 4 and 8 locations, or full page, with a burst terminate option.

  • Clock frequency: 200, 166, 143, 133 MHz
  • Fully synchronous; all signals referenced to a positive Clock edge
  • Internal bank for hiding row access/precharge
  • Single 3.3V power supply
  • LVTTL interface
  • Programmable burst length
    • (1, 2, 4, 8, full page)
  • Programmable burst sequence: Sequential/Interleave
  • Self refresh modes
  • Auto refresh (CBR)
  • 4096 refresh cycles every 64 ms (Com, Ind, A1 grade) or 16ms (A2 grade)
  • Random column address every Clock cycle
  • Programmable CAS\ latency (2, 3 Clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
  • Package: 54-pin TSOP II 54-ball TF-BGA (8mm x 8mm) 60-ball TF-BGA (10.1mm x 6.4mm)
  • Operating Temperature Range: Automotive Grade A1 (-40°C to +85°C) and Automotive Grade A2 (-40°C to +105°C)

Technical Attributes

Find Similar Parts

Description Value
12 Bit
166 MHz
16 Bit
64 Mbit
Tin-Silver-Copper
260 °C
166 MHz
80 mA
5.4 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
16 Bit
16 Bit
3.3000 V
-40 to 105 °C
105 °C
-40 °C
4M x 16
54TFBGA
54
Automotive
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  1403
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:348  Mult:348  
USD $:
348+
$4.73684
696+
$4.67532
1044+
$4.61538
1740+
$4.55696
3480+
$4.44444
8700+
$4.33735
17400+
$4.23529