IS43TR81280CL-125JBL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 800 MHz | ||
| 8 Bit | ||
| 1 Gbit | ||
| DDR3L SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 800 MHz | ||
| 78 mA | ||
| 20 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 78 | ||
| 8 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1.35 V | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 128M x 8 | ||
| 78TWBGA | ||
| 78 | ||
| 8 x 10.5 x 0.8 mm | ||
| Commercial | ||
| TWBGA | ||
| 1.35 V | ||
| DDR3L SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |