PDP SEO Portlet

IS43TR81024BL-125KBLI

DRAM, DDR3L, 8 Gbit, 1G x 8bit, 800 MHz, 78 Pins, TWBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR81024BL-125KBLI
Secondary Manufacturer Part#: IS43TR81024BL-125KBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS43TR81024BL-125KBLI is a 1.35V DDR3L SDRAM in a 78 pin TWBGA package.

  • 1Gx8bit memory configuration, 8Gbit memory density
  • 800MHz frequency
  • 8 internal banks for concurrent operation, 8n-Bit pre-fetch architecture
  • Programmable CAS latency, programmable additive latency, programmable CWL based on tCK
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Programmable burst length: 4 and 8, programmable burst sequence: sequential or interleave
  • BL switch on the fly, auto self refresh, self refresh temperature
  • Asynchronous RESET pin, TDQS supported (x8 only), OCD (off-chip driver impedance adjustment)
  • Dynamic ODT (on-die termination)
  • Operating temperature range from -40 to 95°C

Technical Attributes

Find Similar Parts

Description Value
800 MHz
DDR3L
TWBGA
Surface Mount
1G x 8bit
8 Gbit
MSL 3 - 168 hours
78
95 °C
-40 °C
IS43TR Series
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:136  Mult:136  
USD $:
0+
$0.00000