PDP SEO Portlet

IS43TR16512BL-107MBL

DRAM, DDR3L, 8 Gbit, 512M x 16bit, 933 MHz, BGA, 96 Pins

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16512BL-107MBL
Secondary Manufacturer Part#: IS43TR16512BL-107MBL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS43TR16512BL-107MBL is a 512Mx16 1866MT/s 8Gb DDR3 SDRAM. The memory controller initiates Levelling mode of all DRAMs by setting bit 7 of MR1 to 1. When entering write levelling mode, the DQ pins are in undefined driving mode. During write levelling mode, only NOP or DESELECT commands are allowed, as well as an MRS command to exit write levelling mode. Since the controller levels one rank at a time, the output of other ranks must be disabled by setting MR1 bit A12 to 1. DRAM samples CK - CK# status with rising edge of DQS - DQS# and provides feedback on the DQ bus asynchronously after tWLO timing. In this product, all data bits ("prime DQ bit(s)"") which are DQ0~DQ7 for x8, or DQ0~DQ15 for x16, provide the levelling feedback."

  • Standard voltage is VDD and VDDQ = 1.5V ± 0.075V
  • High-speed data transfer rates with system frequency up to 933MHz
  • 8 internal banks for concurrent operation, 8n-bit pre-fetch architecture
  • Programmable CAS latency, programmable additive latency: 0, CL-1, CL-2
  • Programmable CAS WRITE latency (CWL) based on tCK, BL switch on the fly, auto self refresh (ASR)
  • Programmable burst sequence: sequential or interleave, self refresh temperature (SRT)
  • Partial array self refresh, asynchronous RESET pin, write levelling
  • OCD (off-chip driver impedance adjustment), dynamic ODT (on-die termination)
  • 96-ball BGA package
  • Industrial temperature rating range from -40°C = TC = 95°C

Technical Attributes

Find Similar Parts

Description Value
16 Bit
933 MHz
16 Bit
8 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
933 MHz
110 mA
20 ns
8 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
3.3 V
0 to 95 °C
95 °C
0 °C
512M x 16
96TWBGA
96
10 x 14 x 0.8 mm
Commercial
TWBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:136  Mult:136  
USD $:
1+
$0.00000