PDP SEO Portlet

IS43TR16256BL-125KBL-TR

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16256BL-125KBL-TR
Secondary Manufacturer Part#: IS43TR16256BL-125KBL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
800 MHz
16 Bit
4 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
800 MHz
116 mA
20 ns
4 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
1.8 V
0 to 95 °C
95 °C
0 °C
256M x 16
96TWBGA
96
9 x 13 x 0.8(Max) mm
Commercial
TWBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000