PDP SEO Portlet

IS43TR16256B-107MBLI

DRAM, DDR3, 4 Gbit, 256M x 16bit, 933 MHz, 96 Pins, TWBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16256B-107MBLI
Secondary Manufacturer Part#: IS43TR16256B-107MBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
16 Bit
4 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260 °C
933 MHz
100 mA
20 ns
Surface Mount
MSL 3 - 168 hours
8
16 Bit
16 Bit
3, 3.6, 4.5, 5.5 V
-40 to 95 °C
256M x 16
96TWBGA
96
9 x 13 x 0.8(Max) mm
Industrial
TWBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $:
0+
$0.00000