PDP SEO Portlet

IS43TR16128DL-125KBLI-TR

DRAM Chip DDR3 SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R

Official logo for ISSI
Manufacturer:ISSI
Product Category: 内存, DRAM
Avnet Manufacturer Part #: IS43TR16128DL-125KBLI-TR
Secondary Manufacturer Part#: IS43TR16128DL-125KBLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
16 Bit
2 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260 °C
800 MHz
98 mA
20 ns
2 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
3.135, 3.465 V
-40 to 95 °C
95 °C
-40 °C
128M x 16
96TWBGA
96
8 x 10.5 x 0.8(Max) mm
Industrial
TWBGA
1.35 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  7500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$5.72410
3000+
$5.69509
4500+
$5.60790
7500+
$5.49390
15000+
$5.38010
37500+
$5.26593
75000+
$4.92393