PDP SEO Portlet

IS43TR16128CL-125KBLI-TR

DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, TWBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16128CL-125KBLI-TR
Secondary Manufacturer Part#: IS43TR16128CL-125KBLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS43TR16128CL-125KBLI-TR is a 2Gb DDR3 SDRAM memory IC organized as 128Mx16 with parallel memory interface.

  • Supply voltage range from 1.283 to 1.45V
  • High speed data transfer rates with system frequency up to 933MHz (800MHz clock frequency)
  • 8n-Bit pre-fetch architecture and 8 internal banks for concurrent operation
  • Programmable CA

Technical Attributes

Find Similar Parts

Description Value
15 Bit
800 MHz
16 Bit
2 Gbit
DDR3L SDRAM
1600 MHz
90 mA
20 ns
2 Gbit
Surface Mount
96
8
16 Bit
16 Bit
1.3500 V
-40 to 95 °C
95 °C
-40 °C
128M x 16
96F-BGA
T/R
Industrial
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1+
$0.00000