PDP SEO Portlet

IS43R16160D-6TL-TR

DRAM, DDR, 256 Mbit, 16M x 16bit, 166 MHz, TSOP-II, 66 Pins

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43R16160D-6TL-TR
Secondary Manufacturer Part#: IS43R16160D-6TL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISSI’s 256-Mbit DDR SDRAM achieves high speed datatransfer using pipeline architecture and two data wordaccesses per clock cycle. The 268,435,456-bit memoryarray is internally organized as four banks of 64Mb toallow concurrent operations. The pipeline allows Readand Write burst accesses to be virtually continuous, withthe option to concatenate or truncate the bursts. Theprogrammable features of burst length, burst sequenceand CAS latency enable further advantages. The deviceis available in 8-bit, 16-bit and 32-bit data word sizeInput data is registered on the I/O pins on both edgesof Data Strobe signal(s), while output data is referencedto both edges of Data Strobe and both edges of CLK.Commands are registered on the positive edges of CLK.

  • VDD and VDDQ: 2.5V ± 0.2V
  • SSTL_2 compatible I/O
  • Double-data rate architecture; two data transfers per clock cycle
  • Bidirectional, data strobe (DQS) is transmitted/ received with data, to be used in capturing data at the receiver
  • DQS is edge-aligned with data for READs and centre-aligned with data for WRITEs
  • Differential clock inputs (CK and CK)
  • DLL aligns DQ and DQS transitions with CK transitions
  • Commands entered on each positive CK edge; data and data mask referenced to both edges of DQS
  • Four internal banks for concurrent operation
  • Data Mask for write data. DM masks write data at both rising and falling edges of data strobe
  • Burst Length: 2, 4 and 8
  • Burst Type: Sequential and Interleave mode
  • Programmable CAS latency: 2, 2.5 and 3
  • Auto Refresh and Self Refresh Modes
  • Auto Precharge
  • TRAS Lockout supported (tRAP = tRCD)

Technical Attributes

Find Similar Parts

Description Value
166 MHz
16 Bit
256 Mbit
DDR SDRAM
0.7 ns
256 Mbit
16 Bit
16 Bit
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000