PDP SEO Portlet

IS43LQ32128A-062TBLI

DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 128M X 32 1.1V/1.8V 200-Pin VFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43LQ32128A-062TBLI
Secondary Manufacturer Part#: IS43LQ32128A-062TBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS43LQ32128A-062TBLI is a 128Mb x 32 4Gbit CMOS LPDDR4 SDRAM. The device is organized as 1/2 channels per device, and the individual channel is 8-banks and 16-bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 16N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 16n bits prefetched to achieve very high bandwidth.

  • 8 internal banks per channel, ZQ calibration
  • LVSTL (low voltage swing terminated logic) I/O interface
  • Internal VREF and VREF training, clock-stop capability
  • Maximum clock frequency is 1.6GHz (3.2Gbps)
  • 16n pre-fetch DDR architecture, programmable burst lengths (16 or 32)
  • Single data rate (multiple cycles) command/address bus
  • Bidirectional/differential data strobe per byte of data (DQS/DQS#)
  • On-chip temperature sensor whose status can be read from MR4
  • 200 ball FBGA package
  • Industrial temperature range from -40°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
1.6 GHz
Mobile LPDDR4
FBGA
Surface Mount
128M x 32bit
200
95 °C
-40 °C
1.8 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:136  Mult:136  
USD $:
136+
$17.76316
272+
$17.53247
408+
$17.30769
680+
$17.08861
1360+
$16.66667
3400+
$16.26506
6800+
$15.88235