PDP SEO Portlet

IS43LD16640C-25BLI

DRAM, Mobile LPDDR2 S4, 1 Gbit, 64M x 16bit, 400 MHz, FBGA, 134 Pins

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43LD16640C-25BLI
Secondary Manufacturer Part#: IS43LD16640C-25BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS43LD16640C is 1Gbit CMOS LPDDR2 DRAM. The device is organized as 8 banks of 8Meg words of 16bits or 4Meg words of 32bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 4n bits prefetched to achieve very high bandwidth.

  • Low-voltage Core and I/O Power Supplies
    • Vdd2 = 1.14-1.30V, Vddca/Vddq = 1.14-1.30V, Vdd1 = 1.70-1.95V
  • High Speed Un-terminated Logic(HSUL_12) I/O Interface
  • Clock Frequency Range : 10MHz to 533MHz (data rate range : 20Mbps to 1066Mbps per I/O)
  • Four-bit Pre-fetch DDR Architecture
  • Multiplexed, double data rate, command/address inputs
  • Four internal banks for concurrent operation
  • Bidirectional/differential data strobe per byte of data (DQS/DQS#)
  • Programmable Read/Write latencies(RL/WL) and burst lengths(4,8 or 16)
  • ZQ Calibration
  • On-chip temperature sensor to control self refresh rate
  • Partial –array self refresh(PASR)
  • Deep power-down mode(DPD)
  • Operation Temperature
    • Commercial (TC = 0°C to 85°C)
    • Industrial (TC = -40°C to 85°C)
  • Configuration:
    • 64Mx16 (8M x 16 x 8 banks)
  • Package
    • 134-ball BGA for x16 / x32

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
1 Gbit
Mobile LPDDR2 S4 SDRAM
Tin-Silver-Copper
260 °C
400 MHz
35 mA
5.5 ns
1 Gbit
Surface Mount
MSL 3 - 168 hours
134
4
16 Bit
16 Bit
3.3000 V
-40 to 85 °C
85 °C
-40 °C
64M x 16
134TF-BGA
134
10 x 11.5 x 0.7 mm
Industrial
TFBGA
1.8 V
Mobile LPDDR2 S4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:171  Mult:171  
USD $:
1+
$0.00000