PDP SEO Portlet

IS43DR16640B-3DBLI

DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16640B-3DBLI
Secondary Manufacturer Part#: IS43DR16640B-3DBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Clock frequency up to 400MHz
  • 8 internal banks for concurrent operation
  • 4-bit prefetch architecture
  • Programmable CAS Latency: 3, 4, 5, 6 and 7
  • Programmable Additive Latency: 0, 1, 2, 3, 4, 5 and 6
  • Write Latency = Read Latency-1
  • Programmable Burst Sequence: Sequential or Interleave
  • Programmable Burst Length: 4 and 8
  • Automatic and Controlled Precharge Command
  • Power Down Mode
  • Auto Refresh and Self Refresh
  • Refresh Interval: 7.8 µs (8192 cycles/64 ms)
  • ODT (On-Die Termination)
  • Weak Strength Data-Output Driver Option
  • Bidirectional differential Data Strobe (Singleended data-strobe is an optional feature)
  • On-Chip DLL aligns DQ and DQs transitions with CK transitions
  • DQS# can be disabled for single-ended data strobe
  • Read Data Strobe supported (x8 only)
  • Differential clock inputs CK and CK#
  • VDD and VDDQ = 1.8V ± 0.1V
  • PASR (Partial

Technical Attributes

Find Similar Parts

Description Value
16 Bit
333 MHz
16 Bit
1 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260
667 MHz
220 mA
1 Gbit
Surface Mount
MSL 3 - 168 hours
84
8
16 Bit
16 Bit
28 V
-40 to 85 °C
85 °C
-40 °C
84TWBGA
84
12.5 x 8 x 0.8 mm
Industrial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $:
0+
$0.00000