PDP SEO Portlet

IS43DR16128C-25DBLI-TR

DRAM Chip DDR2 SDRAM 2Gbit 128M X 16 1.8V 84-Pin TWBGA T/R

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16128C-25DBLI-TR
Secondary Manufacturer Part#: IS43DR16128C-25DBLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
400 MHz
16 Bit
2 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260 °C
400 MHz
108 mA
0.4 ns
2 Gbit
Surface Mount
MSL 3 - 168 hours
84
8
16 Bit
16 Bit
2.5 V
-40 to 85 °C
85 °C
-40 °C
128M x 16
84TWBGA
84
8 x 12.5 x 0.8(Max) mm
Industrial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000