PDP SEO Portlet

IS42S32800J-6BLI

DRAM, SDRAM, 256 Mbit, 8M x 32bit, 166 MHz, 90 Pins, TFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S32800J-6BLI
Secondary Manufacturer Part#: IS42S32800J-6BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS42S32800J-6BLI is a 256Mb synchronous DRAM that achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 256Mb SDRAM is organized in 2Meg x 32bit x 4 banks. It is a high speed CMOS, dynamic random-access memory designed to operate in 3.3V Vdd and 3.3V Vddq memory systems containing 268,435,456 bits. Internally configured as a quad-bank DRAM with a synchronous interface. Each 67,108,864-bit bank is organized as 4,096 rows by 512 columns by 32 bits. The 256Mb SDRAM includes an AUTO REFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible.

  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge, single power supply is 3.3V ± 0.3V
  • LVTTL interface, programmable burst sequence: sequential/interleave
  • Auto refresh (CBR), self refresh, random column address every clock cycle
  • Programmable active-low CAS latency (2, 3 clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
  • 166MHz frequency, 6ns speed
  • 90-Ball TF-BGA package
  • Industrial rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
12 Bit
32 Bit
256 Mbit
Tin-Silver-Copper
260
166 MHz
120 mA
6 ns
Surface Mount
MSL 3 - 168 hours
4
32 Bit
32 Bit
2.5 V
-40 to 85 °C
8M x 32
90TF-BGA
90
8 x 13 x 0.8(Max)
Industrial
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
0+
$0.00000