PDP SEO Portlet

IS42S32200L-6TLI-TR

DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 86-Pin TSOP-II T/R

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S32200L-6TLI-TR
Secondary Manufacturer Part#: IS42S32200L-6TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISSI's 64Mb Synchronous DRAM IS42/45S32200L isorganized as 524,288 bits x 32-bit x 4-bank for improvedperformance.ThesynchronousDRAMsachievehigh-speeddata transfer using pipeline architecture.

  • Clock frequency: 200, 166, 143, 133 MHz
  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • Single 3.3V power supply
  • LVTTL interface
  • Programmable burst length: (1, 2, 4, 8, full page)
  • Programmable burst sequence: Sequential/Interleave
  • Self refresh modes
  • 4096 refresh cycles every 16ms (A2 grade) or 64ms (Commercia, Industrial, A1 grade)
  • Random column address every clock cycle
  • Programmable CAS latency (2, 3 clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command

Technical Attributes

Find Similar Parts

Description Value
11 Bit
166 MHz
32 Bit
64 Mbit
Matte Tin
260
166 MHz
100 mA
5.4 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
86
4
32 Bit
32 Bit
5 V
-40 to 85 °C
85 °C
-40 °C
2M x 32
86TSOP-II
86
22.22 x 10.6 x 1
Industrial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.46600
3000+
$2.45137
4500+
$2.40749