PDP SEO Portlet

IS42S16160J-6TL

DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S16160J-6TL
Secondary Manufacturer Part#: IS42S16160J-6TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 256Mb SDRAM is a high speed CMOS, dynamic random-access memory designed to operate in 3.3V VDD and 3.3V VDDQ memory systems containing 268,435,456 bits. Internally configured as a quad-bank DRAM with a synchronous interface. Each 67,108,864-bit bank is organized as 8,192 rows by 512 columns by 16 bits or 8,192 rows by 1,024 columns by 8 bits. The 256Mb SDRAM includes an AUTOREFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible. The 256Mb SDRAM has the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks to hide precharge time and the capability to randomly change column addresses on each clock cycle during burst access. A self-timed row precharge initiated at the end of the burst sequence is available with the AUTOPRECHARGE function enabled. Precharge one bank while accessing one of the other three banks will hide the precharge cycles and provide seamless, high-speed, random-access operation. SDRAM read and write accesses are burst oriented starting at a selected location and continuing for a programmed number of locations in a programmed sequence. The registration of an ACTIVE command begins accesses, followed by a READ or WRITE command. The ACTIVE command in conjunction with address bits registered are used to select the bank and row to be accessed (BA0, BA1 select the bank; A0-A12 select the row). The READ or WRITE commands in conjunction with address bits registered are used to select the starting column location for the burst access. Programmable READ or WRITE burst lengths consist of 1, 2, 4 and 8 locations or full page, with a burst terminate option.

  • Clock frequency: 166, 143, 133 MHz
  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • Single Power supply: 3.3V + 0.3V
  • LVTTL interface
  • Programmable burst length
    • 1, 2, 4, 8, full page
  • Programmable burst sequence: Sequential/Interleave
  • Auto Refresh (CBR)
  • Self Refresh
  • 8K refresh cycles every 32 ms (A2 grade) or 64 ms (commercial, industrial, A1 grade)
  • Random column address every clock cycle
  • Programmable CAS latency (2, 3 clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
  • Package:
    • 54-pin TSOP-II
    • 54-ball BGA
  • Operating Temperature Range:
    • Commercial (0°C to +70°C)
    • Industrial (-40°C to +85°C)
    • Automotive Grade A1 (-40°C to +85°C)
    • Automotive Grade A2 (

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
16 Bit
256 Mbit
Matte Tin
260
167 MHz
130 mA
5.4 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
16 Bit
16 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
16M x 16
54TSOP-II
54
22.22 x 10.16 x 1
Commercial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3480  Mult:348  
USD $:
0+
$0.00000