PDP SEO Portlet

IS42S16100H-7BLI

DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 60-Pin TFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S16100H-7BLI
Secondary Manufacturer Part#: IS42S16100H-7BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 16Mb Synchronous DRAM IS42S16100H is organized as a 524,288-word x 16-bit x 2-bank for improved performance. The synchronous DRAMs achieve high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input.

  • Clock frequency: 200, 166, 143 MHz
  • Fully synchronous; all signals referenced to a positive clock edge
  • Two banks can be operated simultaneously and independently
  • Dual internal bank controlled by A11 (bank select)
  • Single 3.3V power supply
  • LVTTL interface
  • Programmable burst length
    • (1, 2, 4, 8, full page)
  • Programmable burst sequence: Sequential/Interleave
  • 2048 refresh cycles every 32ms (Com, Ind, A1 grade) or 16ms (A2 grade)
  • Random column address every clock cycle
  • Programmable CAS latency (2, 3 clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
  • Byte controlled by LDQM and UDQM
  • Packages: 400-mil 50-pin TSOP-II and 60-ball TF-BGA
  • Temperature Grades
    • Commercial (0° C to +70°C)
    • Industrial (-40° C to +85°C)

Technical Attributes

Find Similar Parts

Description Value
11 Bit
143 MHz
16 Bit
16 Mbit
Tin-Silver-Copper
260 °C
143 MHz
60 mA
6|5.5 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
60
2
16 Bit
16 Bit
3.3000 V
-40 to 85 °C
85 °C
-40 °C
1M x 16
60TFBGA
60
6.4 x 10.1 x 0.85(Max)
Industrial
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2860  Mult:286  
USD $:
0+
$0.00000