IS42RM32200M-6BLI
DRAM Chip Mobile SDRAM 64Mbit 2M x 32 2.5V 90-Pin TFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 Bit | ||
| 166 MHz | ||
| 32 Bit | ||
| 64 Mbit | ||
| Mobile SDRAM | ||
| TFBGA | ||
| Surface Mount | ||
| 260 °C | ||
| 166 MHz | ||
| 55 mA | ||
| 5.5|8 ns | ||
| 2M x 32bit | ||
| 64 Mbit | ||
| Surface Mount | ||
| 90 | ||
| 4 | ||
| 32 Bit | ||
| 32 Bit | ||
| 2.5 V | ||
| -40 to 85 °C | ||
| 2M x 32 | ||
| 90TFBGA | ||
| 90 | ||
| 8 x 13 x 0.8 mm | ||
| Industrial | ||
| TFBGA | ||
| Mobile SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |