IS38SMW02G8B-JJLA2
Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, SPI, 8 Pins, WSON
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS38SMW02G8B-JJLA2
Secondary Manufacturer Part#: IS38SMW02G8B-JJLA2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 104 MHz | ||
| SLC NAND | ||
| WSON | ||
| Surface Mount | ||
| SPI | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| 1.8V Serial SLC NAND Flash Memories | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542320071 |
| Schedule B: | null |