PDP SEO Portlet

IS34ML01G081-BLI

SLC NAND Flash Parallel 3.3V 1Gbit 128M X 8Bit 25ns 63-Pin VFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: 内存, 闪存
Avnet Manufacturer Part #: IS34ML01G081-BLI
Secondary Manufacturer Part#: IS34ML01G081-BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
28 Bit
Sectored
Symmetrical
No
SLC NAND
1 Gbit
Yes
No
Parallel
Parallel
Tin-Silver-Copper
260 °C
0.01/Block s
30 mA
0.95/Page ms
25 ns
1 Gbit
Surface Mount
MSL 3 - 168 hours
63
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
63VFBGA
15 mA
63
11 x 9 x 0.65 mm
15 mA
0
Industrial
No
VFBGA
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:880  Mult:220  
USD $: