PDP SEO Portlet

IS32CG5317-LQLA2

PHY Single 10Mbps/100Mbps 80-Pin LQFP EP Tray

Official logo for ISSI
Manufacturer:ISSI
Product Category: 驱动和接口, 以太网
Avnet Manufacturer Part #: IS32CG5317-LQLA2
Secondary Manufacturer Part#: IS32CG5317-LQLA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10|100 Mbps
No
Yes
Surface Mount
1
3.3 V
-40 to 105 °C
No
80LQFP EP
Yes
80
Automotive
10BASE-T|100BASE-TX
LQFP EP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: