PDP SEO Portlet

IS31FL3242-QFLS4-TR

LED Driver 12-Ch 12 LEDs Linear/PWM 20-Pin QFN T/R

Official logo for ISSI
Manufacturer:ISSI
Avnet Manufacturer Part #: IS31FL3242-QFLS4-TR
Secondary Manufacturer Part#: IS31FL3242-QFLS4-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
5 V
Linear|PWM
Surface Mount
12
12
-40 to 125 °C
48 A
Constant Current
20QFN
20
3 x 3 mm
Extended Industrial
QFN
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.84079
5000+
$0.82987
7500+
$0.81923
12500+
$0.80886
25000+
$0.78889
62500+
$0.76988
125000+
$0.75176