IS31FL3236-QFLS2-TR
LED DRVR 36-CH 0.038A 44-Pin QFN T/R
Click image to enlarge
Manufacturer:ISSI
Product Category:
电源管理, 驱动器和控制器, 直流/直流 LED 驱动器
Avnet Manufacturer Part #: IS31FL3236-QFLS2-TR
Secondary Manufacturer Part#: IS31FL3236-QFLS2-TR
- RoHS 10 Compliant
- Tariff Charges
IS31FL3236 is comprised of 36 constant current channels each with independent PWM control, designed for driving LEDs. The output current of each channel can be set at up to 38mA (Max.) by an external resistor and independently scaled by a factor of 1, 1/2
- 2.7V to 5.5V supply
- I2C interface, automatic address increment function
- Internal reset register
- Modulate LED brightness with 256 steps PWM
- Each channel can be controlled independently
- Each channel can be sca
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 0.038 A | ||
| 44QFN | ||
| 44 | ||
| 5 x 5 x 0.75(Max) | ||
| Industrial | ||
| QFN | ||
| 400 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |