IS31BL3508A-TTLS2-TR
Click image to enlarge
Manufacturer:ISSI
Product Category:
电源管理, 驱动器和控制器, 直流/直流 LED 驱动器
Avnet Manufacturer Part #: IS31BL3508A-TTLS2-TR
Secondary Manufacturer Part#: IS31BL3508A-TTLS2-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.7 V | ||
| 3.6 V | ||
| DC Voltage|PWM | ||
| 260 | ||
| Surface Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| Constant Current | ||
| 6TSOT-23 | ||
| 6 | ||
| 2.92(Max) x 1.65(Max) x 0.75 | ||
| Industrial | ||
| TSOT-23 | ||
| 1000 kHz | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |