IS31AP2145E-UTLS2-TR
Manufacturer:ISSI
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: IS31AP2145E-UTLS2-TR
Secondary Manufacturer Part#: IS31AP2145E-UTLS2-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| 260 | ||
| 8 Ohm | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| Differential | ||
| 1 x Mono | ||
| 9UTQFN | ||
| 9 | ||
| Single Supply | ||
| 1.5 x 1.5 x 0.53 | ||
| No | ||
| Industrial | ||
| UTQFN | ||
| 0.2@8Ohm@0.45W|0.6@4Ohm@0.95W % | ||
| 2.65x1@4Ohm W | ||
| -67 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542390000 |