PDP SEO Portlet

IS29GL256-70SLEB-TR

NOR Flash Parallel 3.3V 256Mbit 32M/16M X 8bit/16bit 70ns 56-Pin TSOP-I

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS29GL256-70SLEB-TR
Secondary Manufacturer Part#: IS29GL256-70SLEB-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
24, 25 Bit
Sectored
Symmetrical
Yes
NOR
256 Mbit
No
Yes
Parallel
Matte Tin
Bottom
260 °C
300/Chip s
45 mA
3.6 V
20 ns
0.2/Word ms
70 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
56
8, 16 Bit
32, 16 MWords
35 ns
-40 to 105 °C
105 °C
-40 °C
56TSOP-I
10/15 mA
56
14 x 20 x 1 mm
20 mA
2.7 to 3.6 V
No
3.6 V
2.7 V
3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: 8542320071
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
1+
$0.00000