IS29GL256-70SLA3T
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 24, 25 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 256 Mbit | ||
| Yes | ||
| Parallel | ||
| Matte Tin | ||
| Top | ||
| 260 °C | ||
| 300/Chip s | ||
| 45 mA | ||
| 3.6 V | ||
| 20 ns | ||
| 0.2/Byte ms | ||
| 70 ns | ||
| 256 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 56 | ||
| 8, 16 Bit | ||
| 32, 16 Mbit | ||
| 35 ns | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32M x 8|16M x 16 | ||
| 56TSOP-I | ||
| 15 mA | ||
| 56 | ||
| 14 x 18.1 x 1 mm | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| TSOP-I | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Synchronous | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542.32.00.51 |
| Schedule B: | 8542.32.00.50 |