IS29GL064-70SLET-TR
NOR Flash 64Mbit 4M X 8bit/2M X 16bit Parallel 3V 70ns 56-Pin TSOP T/R
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS29GL064-70SLET-TR
Secondary Manufacturer Part#: IS29GL064-70SLET-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 22 Bit | ||
| Sectored | ||
| Asymmetrical | ||
| Yes | ||
| NOR | ||
| 64 Mbit | ||
| Yes | ||
| NOR | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| Bottom|Top | ||
| 260 °C | ||
| 4/Sector s | ||
| 25 mA | ||
| 3.6 V | ||
| 0.2/Byte ms | ||
| 70 ns | ||
| 4M x 8bit, 2M x 16bit | ||
| 64 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 56 | ||
| 8|16 Bit | ||
| 4|2 Mbit | ||
| -40 to 105 °C | ||
| 4M x 8|2M x 16 | ||
| 56TSOP | ||
| 12 mA | ||
| 56 | ||
| 12 x 18.4 x 1.2 mm | ||
| 35 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Extended Industrial | ||
| No | ||
| TSOP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Asynchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |