IS25WP512M-QLLE
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP512M-QLLE
Secondary Manufacturer Part#: IS25WP512M-QLLE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24|32 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 112 MHz | ||
| 512 Mbit | ||
| Yes | ||
| QPI|SPI | ||
| Bottom|Top | ||
| 260 °C | ||
| 270/Chip s | ||
| 27 mA | ||
| 1.95 V | ||
| 2/Page ms | ||
| 9 ns | ||
| 1.7 V | ||
| Surface Mount | ||
| 8 Bit | ||
| 64 Mbit | ||
| -40 to 105 °C | ||
| 64M x 8 | ||
| 8WSON | ||
| 8 | ||
| 8 x 6 x 0.73 mm | ||
| 30 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Extended | ||
| No | ||
| WSON | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |