PDP SEO Portlet

IS25WP256D-JLLE-TR

Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, QPI, SPI, 8 Pins, WSON-EP

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP256D-JLLE-TR
Secondary Manufacturer Part#: IS25WP256D-JLLE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS25WP256D-JLLE-TR is a 254Mb serial flash memory with 166MHz multi I/O SPI and quad I/O QPI DTR interface. Supports standard SPI, fast, dual, dual I/O, quad, quad I/O, SPI DTR, dual I/O DTR, quad I/O DTR and QPI. Advanced security protection features software and hardware write protection, advanced sector/block protection, top/bottom block protection, power supply lock protection, 4x256byte dedicated security area with OTP user-lockable bits, 128bit unique ID for each device.

  • Supply voltage range from 1.65V to 1.95V
  • High-performance SPI: selectable dummy cycles, configurable drive strength and support SPI mode 0,3
  • More than 100,000 erase/program cycles and more than 20-year data retention
  • Flexible & efficient memory architecture: chip erase with uniform sector/block, erase (4/32/64Kbyte)
  • Efficient read and program modes: low instruction overhead operations, selectable burst length
  • Continuous read 8/16/32/64byte burst wrap
  • QPI for reduced instruction overhead and autoboot operation
  • 7.5mA active read current, 10µA standby current and 1µA deep power down
  • 8 pin WSON (8x6mm) package
  • Extended temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
7 ns
133 MHz
4-Wire, DTR, QPI, SPI
256 Mbit
8
105 °C
-40 °C
1.95 V
1.7 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000