PDP SEO Portlet

IS25WP064A-JKLE

NOR Flash Serial-SPI 1.8V 64Mbit 64M x 1 7ns/8ns 8-Pin WSON

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25WP064A-JKLE
Secondary Manufacturer Part#: IS25WP064A-JKLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS25WP064A Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O (see pin descriptions). The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput. The IS25xP series of Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation. The memory array is organized into programmable pages of 256-bytes. This family supports page program mode where 1 to 256 bytes of data are programmed in a single command. QPI (Quad Peripheral Interface) supports 2- cycle instruction further reducing instruction times. Pages can be erased in groups of 64Kbyte blocks, and/or the entire chip. The uniform sector and block architecture allows for a high degree of flexibility so that the device can be utilized for a broad variety of applications requiring solid data retention.

  • Industry Standard Serial Interface
    • IS25WP064: 64Mbit/8Mbyte
    • 256 bytes per Programmable Page
    • Supports standard SPI, Fast, Dual, DualI/O, Quad, Quad I/O, SPI DTR, Dual I/ODTR, Quad I/O DTR, and QPI Supports Serial Flash DiscoverableParameters (SFDP)
  • High Performance Serial Flash (SPI)
    • 50MHz Normal and 133Mhz Fast Read
    • 532 MHz equivalent QPI
    • DTR (Dual Transfer Rate) up to 66MHz
    • Selectable Dummy Cycles
    • Configurable Drive Strength
    • Supports SPI Modes 0 and 3
    • More than 100,000 Erase/Program Cycles
    • More than 20-year Data Retention
  • Flexible and Efficient Memory Architecture
    • Chip Erase with Uniform: Sector/BlockErase (4/32/64 Kbyte)
    • Program 1 to 256 Bytes per Page
    • Program/Erase Suspend and Resume
  • Efficient Read and Program modes
    • Low Instruction Overhead Operations
    • Continuous Read 8/16/32/64-Byte BurstWrap

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
No
NOR
133 MHz
64 MB
No
Yes
Serial-SPI
4-Wire, DTR, QPI, SPI
260 °C
45/Chip s
13 mA
0.8/Page ms
7|8 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
64 MWords
-40 to 105 °C
105 °C
-40 °C
8WSON
8
6 x 5 x 0.75 mm
22 mA
0
Extended Industrial
No
WSON
1.95 V
1.65 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:570  Mult:570  
USD $:
0+
$0.00000