PDP SEO Portlet

IS25WP01G-RILE

NOR Flash 1Gbit 128M X 8bit SPI 1.8V 8.5ns/10ns 24-Pin LFBGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: 内存, 闪存
Avnet Manufacturer Part #: IS25WP01G-RILE
Secondary Manufacturer Part#: IS25WP01G-RILE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 ns
Sectored
Symmetrical
Yes
NOR
104 MHz
1 Gbit
Yes
SPI
4-Wire, DTR, QPI, SPI
Bottom|Top
260 °C
400/Chip s
50 mA
1.95 V
1/Page ms
8.5|10 ns
1 Gbit
1.7 V
Surface Mount
24
8 Bit
128 Mbit
-40 to 105 °C
105 °C
-40 °C
128M x 8
24LFBGA
24
6 x 8 x 0.84 mm
40 mA
1.7 to 1.95 V
No
Extended Industrial
No
LFBGA
1.95 V
1.7 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320071
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: