IS25LP512MJ-JLLE-TR
Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, QSPI, QPI, DTR, 8 Pins, WSON
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 ns | ||
| 166 MHz | ||
| Serial NOR | ||
| WSON | ||
| Surface Mount | ||
| SPI, QSPI, QPI, DTR | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542320071 |
| Schedule B: | null |