PDP SEO Portlet

IS25LP512MG-RHLA2

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP512MG-RHLA2
Secondary Manufacturer Part#: IS25LP512MG-RHLA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
24|32 Bit
Sectored
Symmetrical
Yes
NOR
166 MHz
512 Mbit
Yes
NOR
TFBGA
Surface Mount
SPI
SPI
Bottom|Top
260 °C
360/Chip s
23 mA
3.6 V
2/Page ms
8 ns
64M x 8bit
512 Mbit
2.3 V
Surface Mount
24
8 Bit
64 Mbit
-40 to 105 °C
64M x 8
24TFBGA
24
6 x 8 x 0.84 mm
25 mA
2.3 to 3.6 V
No
Automotive
No
TFBGA
3.6 V
2.3 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
0+
$0.00000