PDP SEO Portlet

IS25LP256D-JMLE-TR

Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, QPI, SPI, 16 Pins, SOIC

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP256D-JMLE-TR
Secondary Manufacturer Part#: IS25LP256D-JMLE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS25LP256D-JMLE-TR is a serial flash memory in a 16-pin SOIC package. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI interface consisting of a serial data input (SI), serial data output (SO), serial clock (SCK), and chip enable (CE#) pins, which can also be configured to serve as multi-I/O (see pin descriptions).

  • 256Mbit/32Mbyte memory configuration
  • 3 or 4byte addressing mode
  • Supports SPI, fast, dual, dual I/O, quad, quad I/O, SPI DTR, dual I/O DTR, quad I/O DTR and QPI
  • Software & hardware reset, supports serial flash discoverable parameters (SFDP)
  • 80MHz normal read, up to166Mhz fast read, up to 80MHz DTR (dual transfer rate)
  • Equivalent throughput of 664Mb/s, configurable drive strength
  • More than 100,000 erase/program cycles, more than 20-year data retention
  • Single voltage supply from 2.30V to 3.60V
  • Software and hardware write protection, advanced sector/block protection

Technical Attributes

Find Similar Parts

Description Value
8 ns
166 MHz
Serial NOR
SOIC
Surface Mount
4-Wire, DTR, QPI, SPI
32M x 8bit
256 Mbit
16
-40 to 105 °C
105 °C
-40 °C
3V Serial NOR Flash Memories
3.6 V
2.3 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000