PDP SEO Portlet

IS25LP080D-JULE-TR

Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, QPI, SPI, 8 Pins, USON

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP080D-JULE-TR
Secondary Manufacturer Part#: IS25LP080D-JULE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS25LP080D-JULE-TR is an 8Mbit/1Mbyte serial flash memory which offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O.

  • 256 bytes per programmable page
  • Supports SPI, fast, qual, dual I/O, quad, quad I/O, SPI DTR, dual I/O DTR, quad I/O DTR and QPI
  • Supports serial flash discoverable parameters (SFDP)
  • 10mA active read current, 8µA standby current, 1µA deep power down
  • Software and hardware write protection, power supply lock protection
  • 4x256byte dedicated security area with OTP user-lockable bits
  • Efficient read and program modes
  • Supply voltage range from2.30V to 3.60V
  • Temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
8 ns
133 MHz
Serial NOR
USON-EP
Surface Mount
4-Wire, DTR, QPI, SPI
1M x 8bit
8 Mbit
8
-40 to 105 °C
105 °C
-40 °C
3V Serial NOR Flash Memories
3.6 V
2.3 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000