IS25LP080D-JBLE
Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, SPI, SOIC, 8 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 133 MHz | ||
| 4-Wire, DTR, QPI, SPI | ||
| 8 Mbit | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |