IS25LP064D-RHLE
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP064D-RHLE
Secondary Manufacturer Part#: IS25LP064D-RHLE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 64 Mbit | ||
| Yes | ||
| NOR | ||
| TFBGA | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| Bottom|Top | ||
| 260 °C | ||
| 45/Chip s | ||
| 15 mA | ||
| 3.6 V | ||
| 0.8/Page ms | ||
| 8 ns | ||
| 8M x 8bit | ||
| 64 Mbit | ||
| 2.3 V | ||
| Surface Mount | ||
| 24 | ||
| 8 Bit | ||
| 8 Mbit | ||
| -40 to 105 °C | ||
| 8M x 8 | ||
| 24TFBGA | ||
| 24 | ||
| 6 x 8 x 0.84 mm | ||
| 25 mA | ||
| 2.3 to 3.6 V | ||
| No | ||
| Extended | ||
| No | ||
| TFBGA | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |