PDP SEO Portlet

IS25LP064A-JBLE-TR

Flash Memory, Serial NOR, 64 Mbit, 8M x 8bit, QPI, SPI, 8 Pins, SOIC

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP064A-JBLE-TR
Secondary Manufacturer Part#: IS25LP064A-JBLE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS25LP064A-JBLE-TR is a 64Mb 3V serial flash memory with 133MHz multi I/O SPI and quad I/O QPI DTR interface. Advanced Security Protection features software and hardware write protection, power Supply lock protect, 4x256-Byte dedicated security area with

  • Single 2.3V to 3.6V voltage supply
  • High performance serial flash (SPI): 532MHz equivalent at QPI operation, 50MHz normal read
  • Selectable dummy cycles, configurable drive strength and supports SPI modes 0 and 3
  • More than 100

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
Yes
NOR
133 MHz
64 Mbit
No
Yes
Serial-SPI
4-Wire, DTR, QPI, SPI
Bottom|Top
260
45/Chip s
13 mA
1/Page ms
8 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
64 MWords
-40 to 105 °C
105 °C
-40 °C
8SOIC
8
5.38(Max) x 5.38(Max) x 1.91(Max)
30 mA
2.3 to 3.6 V
No
Extended Industrial
No
SOIC
3.6 V
2.3 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 85423200
Schedule B: 85423200
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000