PDP SEO Portlet

IS25LP040E-JYLA3-TR

NOR Flash 4Mbit 512K X 8bit SPI 3V 8ns 8-Pin USON T/R

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP040E-JYLA3-TR
Secondary Manufacturer Part#: IS25LP040E-JYLA3-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
19 Bit
Sectored
Symmetrical
No
NOR
104 MHz
4 Mbit
Yes
SPI
4-Wire, SPI
260 °C
3/Chip s
12 mA
3.6 V
1.2/Page ms
8 ns
4 Mbit
2.7 V
Surface Mount
8
8 Bit
512 Kb
-40 to 125 °C
125 °C
-40 °C
512K x 8
8USON
8
2 x 3 x 0.53 mm
15 mA
2.3 to 3.6 V
No
Automotive
No
USON
3.6 V
2.7 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000