PDP SEO Portlet

IS25LP040E-JNLE

NOR Flash 4Mbit 512K X 8bit Serial 2.3V to 3.6V 8-Pin SOIC

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP040E-JNLE
Secondary Manufacturer Part#: IS25LP040E-JNLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS25LP040E-JNLE is a 4Mb serial flash memory with 104MHz multi I/O SPI and QPI interface. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI interface consisting of a serial data input (SI), serial data output (SO), serial clock (SCK), and chip enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports dual and quad I/O as well as standard, dual output, and quad output SPI. Clock frequencies of up to 104MHz allow for equivalent clock rates of up to 416MHz (104MHz x 4) which equates to 52Mbytes/s of data throughput. The uniform sector and block architecture allows for a high degree of flexibility so that the device can be utilized for a broad variety of applications requiring solid data retention.

  • 256bytes per programmable page, supports standard SPI, multi-I/O SPI, and QPI
  • High performance serial flash (SPI), 50MHz normal and 104MHz fast read, 416MHz equivalent QPI
  • Flexible and efficient memory architecture, chip erase with uniform sector/block erase(4/32/64Kbyte)
  • Efficient read and program modes, XIP read operation, dual I/O and quad IO read with AX mode
  • Single voltage supply is 2.30V to 3.60V
  • 6mA active read current, 17µA standby current, 3µA deep power down
  • Advanced security protection, software and hardware write protection, power supply lock protect
  • 8-pin SOIC 150mil package
  • Extended grade ambient operating temperature range from -40°C to 105°C
  • VCC power supply is 3.0V typical

Technical Attributes

Find Similar Parts

Description Value
8 ns
104 MHz
4-Wire, SPI
4 Mbit
8
105 °C
-40 °C
3.6 V
2.3 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542320071
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000